2N6246-JQR-AR1 vs 2N6246.MODR1 feature comparison

2N6246-JQR-AR1 TT Electronics Resistors

Buy Now Datasheet

2N6246.MODR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC SEMELAB LTD
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 70 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 10 MHz
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-3
Pin Count 2

Compare 2N6246-JQR-AR1 with alternatives

Compare 2N6246.MODR1 with alternatives