2N6239 vs 2N1599 feature comparison

2N6239 Motorola Semiconductor Products

Buy Now Datasheet

2N1599 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 0.2 mA 10 mA
DC Gate Trigger Voltage-Max 1 V 3 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-225AA TO-205AD
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e0 e0
Leakage Current-Max 0.2 mA 6 mA
Non-Repetitive Pk On-state Cur 25 A 15 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 2.2 V
On-state Current-Max 1600 A 1600 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 1.6 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 200 V 400 V
Repetitive Peak Reverse Voltage 200 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 16 1
Circuit Commutated Turn-off Time-Nom 10 µs

Compare 2N6239 with alternatives

Compare 2N1599 with alternatives