2N6214 vs TIP140T feature comparison

2N6214 Semiconductor Technology Inc

Buy Now Datasheet

TIP140T Baneasa SA

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICONDUCTOR TECHNOLOGY INC BANEASA S A
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 15 A
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 10 1000
Number of Elements 1 1
Operating Temperature-Max 200 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 20 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 20 MHz
Base Number Matches 14 7
Part Package Code SFM
Pin Count 3
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON