2N6212 vs 2N6313.MODR1 feature comparison

2N6212 Semitronics Corp

Buy Now Datasheet

2N6313.MODR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMITRONICS CORP TT ELECTRONICS PLC
Part Package Code TO-66
Package Description TO-66, 2 PIN HERMETIC SEALED, METAL, TO-66, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 5 A
Collector-Emitter Voltage-Max 350 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 25
JEDEC-95 Code TO-66 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 20 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 4 MHz
Base Number Matches 27 2
Case Connection COLLECTOR

Compare 2N6313.MODR1 with alternatives