2N6211
vs
2N6313
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOCA SEMICONDUCTOR CORP
|
SOLID STATE DEVICES INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2 A
|
5 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
25
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
20 W
|
75 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Transition Frequency-Nom (fT) |
20 MHz
|
4 MHz
|
Base Number Matches |
29
|
21
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-66
|
Package Description |
|
TO-66, 2 PIN
|
Pin Count |
|
2
|
Collector-Emitter Voltage-Max |
|
60 V
|
JEDEC-95 Code |
|
TO-66
|
JESD-30 Code |
|
O-MBFM-P2
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2N6313 with alternatives