2N6191
vs
BFW44.MOD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
SEMELAB LTD
Package Description
CYLINDRICAL, O-MBCY-W3
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
5 A
0.05 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
40
JEDEC-95 Code
TO-205AD
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
6 W
Power Dissipation-Max (Abs)
10 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
60 MHz
Base Number Matches
20
2
Pbfree Code
No
Part Package Code
BCY
Pin Count
2
Collector-Emitter Voltage-Max
150 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N6191 with alternatives
Compare BFW44.MOD with alternatives