2N6170
vs
MCR231M3
feature comparison
Part Life Cycle Code |
Unknown
|
Obsolete
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
7
|
3
|
Ihs Manufacturer |
|
MOTOROLA INC
|
Package Description |
|
POST/STUD MOUNT, O-MUPM-D3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom |
|
25 µs
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
100 V/us
|
DC Gate Trigger Current-Max |
|
9 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
50 mA
|
JESD-30 Code |
|
O-MUPM-D3
|
Leakage Current-Max |
|
1 mA
|
Non-Repetitive Pk On-state Cur |
|
250 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
On-State Voltage-Max |
|
1.9 V
|
On-state Current-Max |
|
25000 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
25 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
10 µA
|
Repetitive Peak Off-state Voltage |
|
600 V
|
Repetitive Peak Reverse Voltage |
|
600 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
Trigger Device Type |
|
SCR
|
|
|
|
Compare MCR231M3 with alternatives