2N6167
vs
2N3889
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEMITRONICS CORP
|
POWEREX INC
|
Package Description |
POST/STUD MOUNT, O-MXPM-D2
|
POST/STUD MOUNT, O-MUPM-H3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
40 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
4 V
|
Holding Current-Max |
90 mA
|
200 mA
|
JESD-30 Code |
O-MXPM-D2
|
O-MUPM-H3
|
Leakage Current-Max |
5 mA
|
15 mA
|
Non-Repetitive Pk On-state Cur |
240 A
|
4500 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
On-state Current-Max |
6500 A
|
175000 A
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
20 A
|
275 A
|
Repetitive Peak Off-state Voltage |
100 V
|
500 V
|
Repetitive Peak Reverse Voltage |
100 V
|
500 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
HIGH CURRENT CABLE
|
Terminal Position |
UNSPECIFIED
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2N6167 with alternatives
Compare 2N3889 with alternatives