2N6118 vs 2N6116 feature comparison

2N6118 Motorola Mobility LLC

Buy Now Datasheet

2N6116 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Anode to Cathode Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 200 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Current-Max 0.15 µA 2 µA
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type PROGRAMMABLE UJT PROGRAMMABLE UJT
Valley Current-Min 50 µA 70 µA
Base Number Matches 1 1
Part Package Code BCY
Pin Count 3
Case Connection ANODE

Compare 2N6118 with alternatives

Compare 2N6116 with alternatives