2N6107 vs 2N6107 feature comparison

2N6107 TT Electronics Resistors

Buy Now Datasheet

2N6107 Mospec Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TT ELECTRONICS PLC MOSPEC SEMICONDUCTOR CORP
Package Description TO-220, 3 PIN TO-220, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 7 A 7 A
Collector-Emitter Voltage-Max 70 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 2.3 30
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 10 MHz
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
Case Connection COLLECTOR
Power Dissipation-Max (Abs) 40 W

Compare 2N6107 with alternatives

Compare 2N6107 with alternatives