2N6107 vs 2N6107G feature comparison

2N6107 RCA

Buy Now Datasheet

2N6107G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer RCA SOLID STATE ONSEMI
Part Package Code TO-220AB TO-220 3 LEAD STANDARD
Package Description PLASTIC PACKAGE-3 ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 70 V 70 V
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 10 MHz
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 221A
HTS Code 8541.29.00.95
Samacsys Manufacturer onsemi
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Case Connection COLLECTOR
Collector Current-Max (IC) 7 A
Configuration SINGLE
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 40 W
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING

Compare 2N6107 with alternatives

Compare 2N6107G with alternatives