2N6107 vs 2N6107 feature comparison

2N6107 RCA

Buy Now Datasheet

2N6107 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RCA SOLID STATE TT ELECTRONICS PLC
Part Package Code TO-220AB
Package Description PLASTIC PACKAGE-3 TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 70 V 70 V
DC Current Gain-Min (hFE) 30 2.3
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 4 MHz
Base Number Matches 1 1
Rohs Code No
Collector Current-Max (IC) 7 A
Configuration SINGLE
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare 2N6107 with alternatives

Compare 2N6107 with alternatives