2N6107 vs 2N6107 feature comparison

2N6107 RCA

Buy Now Datasheet

2N6107 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RCA SOLID STATE RECTRON LTD
Part Package Code TO-220AB TO-220AB
Package Description PLASTIC PACKAGE-3 TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 70 V
DC Current Gain-Min (hFE) 30 2.3
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 10 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Case Connection COLLECTOR
Collector Current-Max (IC) 7 A
Configuration DARLINGTON
Moisture Sensitivity Level 1
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 40 W

Compare 2N6107 with alternatives

Compare 2N6107 with alternatives