2N6107 vs 2N6107 feature comparison

2N6107 RCA

Buy Now Datasheet

2N6107 Mospec Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RCA SOLID STATE MOSPEC SEMICONDUCTOR CORP
Part Package Code TO-220AB TO-220AB
Package Description PLASTIC PACKAGE-3 TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 70 V 70 V
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 10 MHz
Base Number Matches 1 1
Case Connection COLLECTOR
Collector Current-Max (IC) 7 A
Configuration SINGLE
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 40 W
Transistor Application SWITCHING

Compare 2N6107 with alternatives

Compare 2N6107 with alternatives