2N6107 vs 2N6107 feature comparison

2N6107 Microsemi Corporation

Buy Now Datasheet

2N6107 Harris Semiconductor

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 7 A 7 A
Collector-Emitter Voltage-Max 70 V
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-220
JESD-30 Code R-PSFM-T2
JESD-609 Code e0 e0
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Base Number Matches 1 19
Rohs Code No
Configuration SINGLE
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 40 W
Transition Frequency-Nom (fT) 10 MHz

Compare 2N6107 with alternatives