2N6107
vs
2N6107
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL DEVICES INC
STMICROELECTRONICS
Part Package Code
TO-220AB
SFM
Package Description
TO-220AB, 3 PIN
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
7 A
7 A
Collector-Emitter Voltage-Max
70 V
70 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
40 W
40 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
10 MHz
4 MHz
Base Number Matches
1
1
HTS Code
8541.29.00.95
Samacsys Manufacturer
STMicroelectronics
Collector-Base Capacitance-Max
250 pF
Power Dissipation Ambient-Max
40 W
Transistor Application
SWITCHING
VCEsat-Max
3.5 V
Compare 2N6107 with alternatives
Compare 2N6107 with alternatives