2N6082
vs
MRF1946
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
POST/STUD MOUNT, O-CRPM-F4
FLANGE MOUNT, O-CRFM-F4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
8 A
Collector-Base Capacitance-Max
130 pF
100 pF
Collector-Emitter Voltage-Max
18 V
16 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
40
Highest Frequency Band
VERY HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-CRPM-F4
O-CRFM-F4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
50 W
100 W
Power Gain-Min (Gp)
6.2 dB
10 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Rohs Code
No
Pin Count
4
Manufacturer Package Code
CASE 211-07
Additional Feature
WITH EMITTER BALLASTING RESISTORS
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 2N6082 with alternatives
Compare MRF1946 with alternatives