2N6080 vs SD1272 feature comparison

2N6080 STMicroelectronics

Buy Now Datasheet

SD1272 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 4 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 5
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 12 W 65 W
Surface Mount NO NO
Base Number Matches 10 3
Package Description POST/STUD MOUNT, O-PRPM-F4
Pin Count 4
Collector-Base Capacitance-Max 130 pF
Collector-Emitter Voltage-Max 18 V
Highest Frequency Band VERY HIGH FREQUENCY BAND
JESD-30 Code O-PRPM-F4
JESD-609 Code e0
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 175 MHz

Compare SD1272 with alternatives