2N6080 vs 2N3632 feature comparison

2N6080 STMicroelectronics

Buy Now Datasheet

2N3632 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 3 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 5
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 12 W 23 W
Surface Mount NO NO
Base Number Matches 10 18
Part Package Code TO-60
Package Description TO-60, 3 PIN
Pin Count 3
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-60
JESD-30 Code O-MUPM-P3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position UPPER
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 400 MHz

Compare 2N3632 with alternatives