2N6071A vs TIC266M feature comparison

2N6071A Semitronics Corp

Buy Now Datasheet

TIC266M Power Innovations International, Inc.

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMITRONICS CORP POWER INNOVATIONS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 5 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2 V
Holding Current-Max 30 mA 40 mA
JEDEC-95 Code TO-126 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Leakage Current-Max 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 25 A
Repetitive Peak Off-state Voltage 200 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 9 3
Package Description FLANGE MOUNT, R-PSFM-T3
Case Connection MAIN TERMINAL 2
Repetitive Peak Off-state Leakage Current-Max 2000 µA

Compare 2N6071A with alternatives