2N6067 vs 2SA1496 feature comparison

2N6067 Crimson Semiconductor Inc

Buy Now Datasheet

2SA1496 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC SANYO ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 16 pF
Collector-Emitter Voltage-Max 40 V 50 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 50 100
JEDEC-95 Code TO-92 TO-236
JESD-30 Code O-PBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 1 1
Rohs Code No
Package Description SMALL OUTLINE, R-PDSO-G3
JESD-609 Code e0
Terminal Finish TIN LEAD
Transistor Application SWITCHING

Compare 2N6067 with alternatives

Compare 2SA1496 with alternatives