2N6067 vs 2SD2114KT147/VW feature comparison

2N6067 Crimson Semiconductor Inc

Buy Now Datasheet

2SD2114KT147/VW ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC ROHM CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.5 A
Collector-Base Capacitance-Max 16 pF
Collector-Emitter Voltage-Max 40 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 820
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 350 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description SMALL OUTLINE, R-PDSO-G3
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER
Transistor Application AMPLIFIER
VCEsat-Max 0.4 V

Compare 2N6067 with alternatives

Compare 2SD2114KT147/VW with alternatives