2N6058-JQR-BR1 vs JANTX2N3902 feature comparison

2N6058-JQR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANTX2N3902 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD MICROSEMI CORP
Part Package Code TO-3 TO-3
Package Description FLANGE MOUNT, O-MBFM-P2 SIMILAR TO TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 12 A 3.5 A
Collector-Emitter Voltage-Max 80 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 750 5
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz
Base Number Matches 1 1
Samacsys Manufacturer Microsemi Corporation
Operating Temperature-Max 200 °C
Reference Standard MIL-19500/371E
Transistor Application SWITCHING

Compare 2N6058-JQR-BR1 with alternatives

Compare JANTX2N3902 with alternatives