2N6058-JQR-BR1 vs 2N6058 feature comparison

2N6058-JQR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N6058 Solid State Devices Inc (SSDI)

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD SOLID STATE DEVICES INC
Part Package Code TO-3 TO-204AA
Package Description FLANGE MOUNT, O-MBFM-P2 TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 12 A 12 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 750 750
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 1 1
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 150 W

Compare 2N6058-JQR-BR1 with alternatives

Compare 2N6058 with alternatives