2N6058-JQR
vs
JAN2N6058
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMELAB LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-3
Package Description
FLANGE MOUNT, O-MBFM-P2
SIMILAR TO TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
12 A
12 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
DARLINGTON WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
750
150
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
Base Number Matches
2
9
Factory Lead Time
36 Weeks
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Reference Standard
MIL-19500/502D
Terminal Finish
TIN LEAD
Transistor Application
AMPLIFIER
Compare 2N6058-JQR with alternatives
Compare JAN2N6058 with alternatives