2N6058 vs BU326A feature comparison

2N6058 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BU326A STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD STMICROELECTRONICS
Part Package Code TO-3 TO-204AA
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, O-MBFM-P2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 12 A 6 A
Collector-Emitter Voltage-Max 80 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 750 30
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 6 MHz
Base Number Matches 10 1
HTS Code 8541.29.00.95
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation Ambient-Max 75 W
Power Dissipation-Max (Abs) 75 W
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING
Turn-off Time-Max (toff) 4000 ns
Turn-on Time-Max (ton) 500 ns
VCEsat-Max 3 V

Compare 2N6058 with alternatives

Compare BU326A with alternatives