2N6058
vs
JAN2N6058
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LAMBDA ADVANCED ANALOG INC
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-204AA
Package Description
TO-3, 2 PIN
SIMILAR TO TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
12 A
12 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
DARLINGTON
DARLINGTON WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
750
150
JEDEC-95 Code
TO-3
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
Base Number Matches
1
1
Rohs Code
No
Factory Lead Time
36 Weeks
Case Connection
COLLECTOR
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Reference Standard
MIL-19500/502D
Terminal Finish
TIN LEAD
Transistor Application
AMPLIFIER
Compare 2N6058 with alternatives
Compare JAN2N6058 with alternatives