2N6058
vs
BUY70B.MODR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
SEMELAB LTD
Part Package Code
TO-204AA
TO-3
Package Description
TO-3, 2 PIN
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
12 A
10 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
750
15
JEDEC-95 Code
TO-3
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
150 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
325 V
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Compare 2N6058 with alternatives
Compare BUY70B.MODR1 with alternatives