2N6038 vs 2N6038 feature comparison

2N6038 STMicroelectronics

Buy Now Datasheet

2N6038 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS ROCHESTER ELECTRONICS LLC
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, CASE 77-09, 3 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer STMicroelectronics
Case Connection ISOLATED
Collector Current-Max (IC) 4 A 4 A
Collector-Base Capacitance-Max 100 pF
Collector-Emitter Voltage-Max 60 V 60 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-126 TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 25 MHz
VCEsat-Max 3 V
Base Number Matches 1 2
Pbfree Code No
Part Package Code TO-225AA
Pin Count 3
Manufacturer Package Code CASE 77-09
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER

Compare 2N6038 with alternatives

Compare 2N6038 with alternatives