2N6027TRD vs 2N6027 feature comparison

2N6027TRD Central Semiconductor Corp

Buy Now Datasheet

2N6027 onsemi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP ONSEMI
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Current-Max 2 µA 2 µA
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type PROGRAMMABLE UJT PROGRAMMABLE UJT
Valley Current-Min 50 µA 70 µA
Base Number Matches 1 7
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description PLASTIC, CASE 029, TO-226AA, 3 PIN
Pin Count 3
Manufacturer Package Code 29-11
Samacsys Manufacturer onsemi
Anode to Cathode Voltage-Max 40 V
On-state Current-Max 150 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max 0.3 W
Time@Peak Reflow Temperature-Max (s) 30

Compare 2N6027TRD with alternatives

Compare 2N6027 with alternatives