2N6027APPLEADFREE vs 2N6027-18 feature comparison

2N6027APPLEADFREE Central Semiconductor Corp

Buy Now Datasheet

2N6027-18 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Current-Max 2 µA 2 µA
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type PROGRAMMABLE UJT PROGRAMMABLE UJT
Valley Current-Min 50 µA 70 µA
Base Number Matches 1 2
Anode to Cathode Voltage-Max 40 V
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C

Compare 2N6027APPLEADFREE with alternatives

Compare 2N6027-18 with alternatives