2N6027-18 vs 2N6027APM feature comparison

2N6027-18 Motorola Mobility LLC

Buy Now Datasheet

2N6027APM Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Anode to Cathode Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 100 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Current-Max 2 µA 2 µA
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trigger Device Type PROGRAMMABLE UJT PROGRAMMABLE UJT
Valley Current-Min 70 µA 50 µA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JEDEC-95 Code TO-92
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2N6027-18 with alternatives

Compare 2N6027APM with alternatives