2N6027 vs 2N6120 feature comparison

2N6027 Swampscott Electronics Co Inc

Buy Now Datasheet

2N6120 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SWAMPSCOTT ELECTRONICS CO INC MICROSEMI CORP
Part Package Code TO-92
Package Description TO-92, 3 PIN
Pin Count 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3
On-state Current-Max 150 A 300 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -50 °C -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Power Dissipation-Max 0.3 W 0.4 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type PROGRAMMABLE UJT PROGRAMMABLE UJT
Base Number Matches 19 1
Anode to Cathode Voltage-Max 40 V
Case Connection ANODE GATE
Peak Current-Max 0.15 µA
Valley Current-Min 25 µA

Compare 2N6027 with alternatives