2N5956E3
vs
2N5956.MODR1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
TT ELECTRONICS PLC
Package Description
FLANGE MOUNT, O-MBFM-P2
HERMETIC SEALED, METAL, TO-66, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
6 A
6 A
Collector-Emitter Voltage-Max
40 V
45 V
DC Current Gain-Min (hFE)
20
20
JEDEC-95 Code
TO-66
TO-213AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Rohs Code
Yes
Case Connection
COLLECTOR
Configuration
SINGLE
JESD-609 Code
e1
Number of Elements
1
Qualification Status
Not Qualified
Terminal Finish
TIN SILVER COPPER
Transition Frequency-Nom (fT)
5 MHz
Compare 2N5956E3 with alternatives
Compare 2N5956.MODR1 with alternatives