2N5943
vs
JANTXV2N5109
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MOTOROLA INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
0.4 A
|
|
Configuration |
Single
|
|
DC Current Gain-Min (hFE) |
25
|
|
Operating Temperature-Max |
200 °C
|
|
Polarity/Channel Type |
NPN
|
|
Power Dissipation-Max (Abs) |
1 W
|
|
Surface Mount |
NO
|
|
Transition Frequency-Nom (fT) |
1000 MHz
|
|
Base Number Matches |
10
|
6
|
ECCN Code |
|
EAR99
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare JANTXV2N5109 with alternatives