2N5885 vs 2N5885R1 feature comparison

2N5885 Silicon Transistor Corporation

Buy Now Datasheet

2N5885R1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON TRANSISTOR CORP TT ELECTRONICS PLC
Part Package Code TO-204AA
Package Description TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 25 A 25 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 4
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 200 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Transistor Application SWITCHING

Compare 2N5885 with alternatives

Compare 2N5885R1 with alternatives