2N5885 vs 2N5886 feature comparison

2N5885 STMicroelectronics

Buy Now Datasheet

2N5886 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 25 A 25 A
Collector-Base Capacitance-Max 500 pF
Collector-Emitter Voltage-Max 60 V 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 4 20
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 200 W
Power Dissipation-Max (Abs) 200 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz
Turn-off Time-Max (toff) 1800 ns
VCEsat-Max 4 V
Base Number Matches 1 1
Package Description METAL CAN-2
Factory Lead Time 36 Weeks
Samacsys Manufacturer Microchip

Compare 2N5885 with alternatives

Compare 2N5886 with alternatives