2N5885 vs 2N5885 feature comparison

2N5885 Inchange Semiconductor Company Ltd

Buy Now Datasheet

2N5885 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer INCHANGE SEMICONDUCTOR CO LTD INTERSIL CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 25 A 25 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 4 4
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 1 1
Rohs Code No
HTS Code 8541.29.00.95
Collector-Base Capacitance-Max 500 pF
JESD-609 Code e0
Power Dissipation Ambient-Max 200 W
Power Dissipation-Max (Abs) 200 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 1800 ns
VCEsat-Max 4 V

Compare 2N5885 with alternatives

Compare 2N5885 with alternatives