2N5885 vs 2N5885 feature comparison

2N5885 Advanced Semiconductor Inc

Buy Now Datasheet

2N5885 Solitron Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC SOLITRON DEVICES INC
Part Package Code TO-204AA
Package Description TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 25 A 25 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 200 W 200 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 60 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 200 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
VCEsat-Max 1 V

Compare 2N5885 with alternatives

Compare 2N5885 with alternatives