2N5879 vs 2N5880 feature comparison

2N5879 Harris Semiconductor

Buy Now

2N5880 Harris Semiconductor

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 15 A 15 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 160 W 160 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 4 MHz 4 MHz
Base Number Matches 1 1