2N5877
vs
2N3583
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ASI SEMICONDUCTOR INC
MICROSEMI CORP
Part Package Code
TO-204AA
TO-66
Package Description
TO-3, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
10 A
1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
10
JEDEC-95 Code
TO-3
TO-66
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
150 W
35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
10 MHz
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
HIGH RELIABILITY
Collector-Emitter Voltage-Max
175 V
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Compare 2N5877 with alternatives
Compare 2N3583 with alternatives