2N5876E3 vs TIP101 feature comparison

2N5876E3 Microsemi Corporation

Buy Now Datasheet

TIP101 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP INTERSIL CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 8 A
Collector-Emitter Voltage-Max 80 V
DC Current Gain-Min (hFE) 20 1000
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type PNP NPN
Surface Mount NO NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 1 31
Rohs Code No
Configuration DARLINGTON
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 80 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare 2N5876E3 with alternatives