2N5836
vs
MRF586
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BANEASA S A
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-39
|
Package Description |
|
M246, 3 PIN
|
Pin Count |
|
3
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
Collector Current-Max (IC) |
|
0.2 A
|
Collector-Emitter Voltage-Max |
|
17 V
|
Configuration |
|
SINGLE
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code |
|
TO-39
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Polarity/Channel Type |
|
NPN
|
Terminal Finish |
|
TIN LEAD
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
3000 MHz
|
|
|
|
Compare 2N5836 with alternatives
Compare MRF586 with alternatives