2N5785 vs BUY68 feature comparison

2N5785 Rochester Electronics LLC

Buy Now Datasheet

BUY68 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
Case Connection COLLECTOR
Collector Current-Max (IC) 3.5 A 5 A
Collector-Emitter Voltage-Max 50 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 4 40
JEDEC-95 Code TO-205AD TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 15000 ns
Turn-on Time-Max (ton) 5000 ns
Base Number Matches 26 5
Package Description HERMETIC SEALED, METAL, TO-39, 3 PIN
ECCN Code EAR99
Transition Frequency-Nom (fT) 100 MHz

Compare BUY68 with alternatives