2N5785 vs 2N4897R1 feature comparison

2N5785 Rochester Electronics LLC

Buy Now Datasheet

2N4897R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SEMELAB LTD
Reach Compliance Code unknown compliant
Case Connection COLLECTOR
Collector Current-Max (IC) 3.5 A 5 A
Collector-Emitter Voltage-Max 50 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 4 40
JEDEC-95 Code TO-205AD TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 15000 ns
Turn-on Time-Max (ton) 5000 ns
Base Number Matches 26 2
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
ECCN Code EAR99
Transition Frequency-Nom (fT) 50 MHz

Compare 2N4897R1 with alternatives