2N5785 vs 2N4000 feature comparison

2N5785 Rochester Electronics LLC

Buy Now Datasheet

2N4000 Square D by Schneider Electric

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SQUARE D CO
Reach Compliance Code unknown unknown
Case Connection COLLECTOR
Collector Current-Max (IC) 3.5 A 1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 4 30
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 15000 ns
Turn-on Time-Max (ton) 5000 ns
Base Number Matches 26 17
ECCN Code EAR99
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 1 W
Transition Frequency-Nom (fT) 40 MHz