2N5784-JQR-BR1 vs 2N5784 feature comparison

2N5784-JQR-BR1 TT Electronics Resistors

Buy Now Datasheet

2N5784 Crimson Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC CRIMSON SEMICONDUCTOR INC
Package Description CYLINDRICAL, O-MBCY-W3 TO-5, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3.5 A 3.5 A
Collector-Emitter Voltage-Max 65 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 4 20
JEDEC-95 Code TO-39 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8 MHz
Turn-off Time-Max (toff) 15000 ns
Turn-on Time-Max (ton) 5000 ns
Base Number Matches 1 1
Power Dissipation-Max (Abs) 10 W

Compare 2N5784-JQR-BR1 with alternatives

Compare 2N5784 with alternatives