2N5784-JQR-BR1
vs
2N5336
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
STMICROELECTRONICS
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
3.5 A
5 A
Collector-Emitter Voltage-Max
65 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
4
20
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e1
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8 MHz
30 MHz
Turn-off Time-Max (toff)
15000 ns
2200 ns
Turn-on Time-Max (ton)
5000 ns
200 ns
Base Number Matches
1
1
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
250 pF
Power Dissipation Ambient-Max
6 W
Power Dissipation-Max (Abs)
6 W
VCEsat-Max
1.2 V
Compare 2N5784-JQR-BR1 with alternatives
Compare 2N5336 with alternatives