2N5784 vs 2N5150 feature comparison

2N5784 Semitronics Corp

Buy Now Datasheet

2N5150 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMITRONICS CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-5 TO-39
Package Description TO-5, 3 PIN TO-39, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3.5 A 2 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 30
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 10 W 6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Pbfree Code No
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 70 pF
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 1 W
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 60 MHz
VCEsat-Max 5 V

Compare 2N5784 with alternatives

Compare 2N5150 with alternatives