2N5742E3 vs 2N6535 feature comparison

2N5742E3 Microsemi Corporation

Buy Now Datasheet

2N6535 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP SEMELAB LTD
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 20 A 8 A
Collector-Emitter Voltage-Max 100 V 100 V
DC Current Gain-Min (hFE) 20 100
JEDEC-95 Code TO-3 TO-213AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP NPN
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 6
Pbfree Code No
Rohs Code No
Part Package Code TO-66
Pin Count 2
Case Connection COLLECTOR
Configuration SINGLE
Number of Elements 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 20 MHz

Compare 2N5742E3 with alternatives

Compare 2N6535 with alternatives